NOT DCL: Either a Type B or Type A-EV residual current circuit breaker (RCCB) should be used with this equipment. Consult BS7671:2018 regulation 722.531.2.101 for further information.
The EO Charging eoGENIUS EG004 is a modular, scalable and future-proof 3-phase smart-charging station designed for fleets, workplaces, apartments and destinations.
Just add the eoHUB and software to unlock all the software functionality of the eoCLOUD platform and eoAPP, like static, dynamic and scheduled active load management.
Only available for installation by eoACADEMY trained installers.
Power rating: 22kW
Output current: 32A
Mennekes branded universal Type 2 socket with locking solenoid pin (with quick release mechanism)
Modular, scalable and future proof
For fleets, workplaces, apartments and destinations
Charges every EV on the market
Unique backplate connector
Add the eoHUB and software to enable communications with eoCLOUD back-office
eoAPP smartphone integration via eoCLOUD
Static, dynamic & scheduled active load management available via eoCLOUD
Input voltage: 400V AC, 50Hz, 3-phase
Dimensions: 360 x 165 x 155mm
Wall or post mounting
Protection level: IP66 / IP54
Colour: white
EO Charging type EG004
Click here for details of suitable mounting posts and signage. For information about government grant schemes available for the installation of EV charging stations click here.
This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department