This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166
Schneider Electric EVB1A22PCKI 22.1kW with 4.5m Cable Type 2 Plug and Key
Image Representative of Range

Schneider Electric EVB1A22PCKI 22.1kW with 4.5m Cable Type 2 Plug and Key

Order Code:  

65-2758

Brand: Schneider Electric MPN: EVB1A22PCKI
 Report an error
Qty Ex Vat**
1+ £948.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
Contact us for lead times on larger quantities
Available to OrderStandard factory lead time 5 weeks

Schneider Electric's EVB1A22PCKI EVlink Smart Wallbox is ideal for semi-public parking facilities, corporate EV fleets and apartment complexes. The EVLink Smart Wallbox offers energy metering capabilities plus the connectivity you need to ensure user authentication, generate reports and billing, allocate costs to individual users and perform remote maintenance. In short, everything you need to make EV charging easier than ever to manage!

The charger is supplied factory set for 22kW, 32A output. Access control is via a key.

Rapid is partnering with a nationwide network of trained and OLEV approved installers to offer a complete EV Charging commercial installation service.
Enquiries for the service can be made here
.


  • Outlet plug type T2
  • Cable length 4.5m
  • No. of outlets: 1
  • Wall or pedestal mount
  • Supply voltage 380 to 440V AC 50 / 60Hz
  • Max. power 22kW, 32A
  • RS485 for Modbus
  • 3x RJ45 for Ethernet LAN connection
  • Degree of protection IP54
  • Dimensions 480 x 330 x 170mm
  • Weight 8.3kg
  • Schneider Electric type EVB1A22PCKI

For information about government grant schemes available for the installation of electric vehicle charging stations click here.
Schneider Electric typeOutput styleSocket or connector typePower (Phases)Order code
EVB1A22P4KISocket on right sideT2 socket with shutter7.4kW (1P) / 22.1kW (3P)64-9666
EVB1A22P4RISocket on right sideT2 socket with shutter7.4kW (1P) / 22.1kW (3P)64-9665
EVB1A7PAKIAttached 4.5m cable on right sideT1 plug7.4kW (1P)65-2754
EVB1A7PARIAttached 4.5m cable on right sideT1 plug7.4kW (1P)65-2755
EVB1A7PCKIAttached 4.5m cable on right sideT2 plug7.4kW (1P)65-2756
EVB1A7PCRIAttached 4.5m cable on right sideT2 plug7.4kW (1P)65-2757
EVB1A22PCKIAttached 4.5m cable on right sideT2 plug22.1kW (3P)65-2758
EVB1A22PCRIAttached 4.5m cable on right sideT2 plug22.1kW (3P)65-2759

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review