This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric EVW2S22P44 EVlink Wall Mounted 22kW 2xT2 With Shutter

Order Code:  

65-2708

Brand: Schneider Electric MPN: EVW2S22P44
 Report an error
Qty Unit Price (Ex VAT)
1+ £2762.00

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 14 days

This 3-phase, 22kW EVlink Wallbox wall-mounting charging station from Schneider Electric is designed for use with electric vehicles in commercial areas where use is likely to be restricted, such as in private car parks.

Rapid is partnering with a nationwide network of trained and OLEV approved installers to offer a complete EV Charging commercial installation service. Enquiries for the service can be made here.


  • 2x shuttered T2 socket
  • Free access
  • Rated current 32A
  • Supply voltage 380 to 415V AC
  • Configurable via embedded web server
  • Poles 1P + N for control circuit
  • Poles 3P + N for power circuit
  • Earthing system IT, TN, TT
  • Dimensions (H x W x D) 620 x 413 x 256mm
  • Schneider Electric type EVW2S22P44

For information about government grant schemes available for the installation of electric vehicle charging stations click here.

Schneider Electric typeConnector typeNo. of outputsAccessOrder code
EVW2S22P04T2 shuttered socket1Free65-2706
EVW2S22P44T2 shuttered socket2Free65-2708
EVW2S22P22RT2 socket2RFID65-2713
EVW2S22P04RT2 shuttered socket1RFID65-2710
EVW2S22P44RT2 shuttered socket2RFID65-2712

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review