This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric EVF2S22P44 Evlink Floor Standing 22kW 2xT2 With Shutter

Order Code:  

65-2694

Brand: Schneider Electric MPN: EVF2S22P44
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £3052.00   £1984.00

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 14 days

This 3-phase, 22kW EVlink Parking floor-mounting charging station from Schneider Electric is designed for use with electric vehicles in commercial areas where use is likely to be restricted, such as in private car parks.

Rapid is partnering with a nationwide network of trained and OLEV approved installers to offer a complete EV Charging commercial installation service. Enquiries for the service can be made here.


  • 2x shuttered T2 socket
  • Free access
  • Rated current 32A
  • Supply voltage 380 to 415V AC
  • Configurable via embedded web server
  • Poles 1P + N for control circuit
  • Poles 3P + N for power circuit
  • Earthing system IT, TN, TT
  • Dimensions (H x W x D) 1146 x 413 x 220mm
  • Schneider Electric type EVF2S22P44

For information about government grant schemes available for the installation of electric vehicle charging stations click here.

Schneider Electric typeConnector typeNo. of outputsAccessOrder code
EVFS22P04T2 shuttered socket1Free65-2692
EVFS22P44T2 shuttered socket2Free65-2694
EVFS22P04RT2 shuttered socket1RFID65-2696
EVFS22P44RT2 shuttered socket2RFID65-2698

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review