Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric EVF2S7P22 Evlink Floor Standing 7kW 2xT2

Order Code:  

65-2688

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: EVF2S7P22  Copy to clipboard
 Report an error

Discontinued

This EVlink electric vehicle charging station from Schneider Electric is a floor-mounted unit with an output of 7kW and is ideal for use in commercial parking areas such as those attached to hotels, supermarkets and office blocks.

The station can operate in either standalone or clustered architecture mode and includes several functions, including load management, charge detail records, circuit breaker status, postponed charge, user privilege configuration, diagnosis capabilities.

There are push-button functions for stop and for start/unlock flap and the charging station has LED indication for on charge, available, reserved, and not operational.


  • 2x T2 socket
  • Free access
  • Rated current 32A
  • Supply voltage 230V AC
  • Configurable via embedded web server
  • Poles 1P + N for control and power circuits
  • Earthing system IT, TN, TT
  • Dimensions (H x W x D) 1146 x 413 x 220mm
  • Schneider Electric type EVF2S7P22

Rapid is partnering with a nationwide network of trained and OZEV approved installers to offer a complete EV Charging commercial installation service. Enquiries for the service can be made here.



Reviews


Be the first to submit a review