This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric EVF2S7P04 Evlink Floor Standing 7kW 1xT2 With Shutter

Order Code:  

65-2686

Brand: Schneider Electric MPN: EVF2S7P04
 Report an error
Qty Unit Price (Ex VAT)
1+ £2035.00

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 14 days

This EVlink electric vehicle charging station from Schneider Electric is a floor-mounted unit with an output of 7kW and is ideal for use in commercial parking areas such as those attached to hotels, supermarkets and office blocks.

The station can operate in either standalone or clustered architecture mode and includes several functions, including load management, charge detail records, circuit breaker status, postponed charge, user privilege configuration, diagnosis capabilities.

There are push-button functions for stop and for start/unlock flap and the charging station has LED indication for on charge, available, reserved, and not operational.


  • 1x shuttered T2 socket
  • Free access
  • Rated current 32A
  • Supply voltage 230V AC
  • Configurable via embedded web server
  • Poles 1P + N for control and power circuits
  • Earthing system IT, TN, TT
  • Dimensions (H x W x D) 1146 x 413 x 220mm
  • Schneider Electric type EVF2S7P04

Rapid is partnering with a nationwide network of trained and OLEV approved installers to offer a complete EV Charging commercial installation service. Enquiries for the service can be made here.

Schneider Electric typeConnector typeNo. of outputsAccessOrder code
EVF2S7P22T2 socket2Free65-2688
EVF2S7P04T2 shuttered socket1Free65-2686
EVF2S7P44T2 shuttered socket2Free64-9955
EVF2S7P02RT2 socket1RFID65-2690
EVF2S7P22RT2 socket2RFID65-2691
EVF2S7P04RT2 shuttered socket1RFID65-2689
EVF2S7P44RT2 shuttered socket2RFID64-9956

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review