This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric EVH2S22P02K 22kW Charger with T2 Socket

Order Code:  

65-2684

Brand: Schneider Electric MPN: EVH2S22P02K
 Report an error
Qty Unit Price (Ex VAT)
1+ £576.45

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 14 days

This 3-phase, 22kW EVlink Wallbox wall-mounting charging station from Schneider Electric is designed for use with electric vehicles in commercial areas where use is likely to be restricted, such as in private car parks.

Rapid is partnering with a nationwide network of trained and OLEV approved installers to offer a complete EV Charging commercial installation service.
Enquiries for the service can be made here
.


  • Output connection: T2 socket
  • Nominal output power: 22kW, 32A
  • Supply voltage 380 to 415 AC, 50/60Hz
  • Access control via key
  • Schneider Electric type EVH2S22P02K

For information about government grant schemes available for the installation of electric vehicle charging stations click here.
Schneider Electric typeOutput styleSocket or connector typePower (Phases)Order code
EVH2S3P02KSocket on right sideT2 socket3.7kW (1P - 16A)65-2676
EVH2S7P02KSocket on right sideT2 socket7.4kW (1P - 32A)65-2679
EVH2S11P02KSocket on right sideT2 socket11kW (3P - 16A)65-2681
EVH2S22P02KSocket on right sideT2 socket22.1kW (3P - 32A)65-2684
EVH2S7P04KSocket on right sideT2 socket with shutter7.4kW (1P - 32A)64-9669
EVH2S7P0AKAttached 4m cable on right sideT1 plug7.4kW (1P - 32A)64-9667
EVH2S7P0CKAttached 4m cable on right sideT2 plug7.4kW (1P - 32A)64-9668

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review