Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric QC 50-1 (Slim) CHAdeMO 50 kW DC

Order Code:  

65-2666

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: QC 50-1 CHAdeMO  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This 3-phase-powered fast-charge station is designed to quickly charge an electric vehicle to 80% of its capacity in less than 30 minutes.

It is primarily intended for use in service station or similar premises.


  • Input voltage: 400V AC, input current: 80A
  • Output voltage: CHAdeMO: 485V DC
  • Output current: via cable 63A
  • Available power: 4x 12.5kW (modular)
  • Frequency: 50 to 60Hz
  • Standby consumption: without heating: 250W, with heating: 1000W
  • Protection degree: IP54
  • Mechanical resistance: IK10
  • Operating temperature: -30 to + 50°C
  • Weight: 250kg, with extension 350kg
  • Charging station housing: stainless steel / anodised aluminium
  • Vehicle communication: CHAdéMO: BUS CAN compatible
  • SIM card: standard
  • 24 month manufacturer's warranty
  • Schneider Electric type QC 50-1 CHAdeMO

Please see Technical Details for more data on cables and connectors supplied with each model.
Mounting Type Floor
Supply Voltage 400V
Supply Current 80A
Output Power DC 50kW
Output Power AC N/A
No. of Type 2 Output Sockets 0
No. of Output Cables 1
Output Cable 1 Connector Type CHAdeMO
Output Cable 2 Connector Type N/A
Output Cable 3 Connector Type N/A
Access Control RFID badge

Reviews


Be the first to submit a review