Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 649.31 FM 60 Shiatsu Foot Massage

Order Code:  

58-2954

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 649.31  Copy to clipboard EAN-13: 4211125649319
  • Country of Origin:
 Report an error

Discontinued

This shiatsu foot massage from Beurer has been designed to stimulate circulation via a surface made of breathable mesh fabric. Equipped with many features, including the 18 massage heads, switchable heat function, coloured LED function display, individually adjustable tilt angle by adjustable feet and operated by foot.
  • Performance: 50W
  • Operating voltage: 230V
  • Colour: White-grey
  • Weight: 3.1kg
  • 375 x 430 x 110mm (W x L x H)
  • Manufacturer's part 649.31

Reviews


Be the first to submit a review