Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 647.20 EM 10 TENS Mini Pad

Order Code:  

58-3570

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 647.20  Copy to clipboard EAN-13: 4211125647209
  • Country of Origin:
 Report an error

Discontinued

This TENS mini pad from Beurer has been designed for the treatment of abdominal pain. Ideal for migraines, cramps, acute pain, injury, pain, chronic pain, providing immediate relief, it is an easy and safe anti-pain method offering the user a completely new experience in dealing with pain.

The innovative mini-Pad is self-adhesive and extremely thin and flexible, adapting perfectly to the body to be treated. The high-tech circuit ensures energy-efficient treatments of 20 minutes (per battery up to 20 treatments).

The device can also be used for relief of menstrual pain. In the course of a woman's menstrual symptoms such as nausea, diarrhea, dizziness, or lethargy may occur. The default program relieves menstrual cramps discreetly and without the use of medication.


  • Intensity adjustable
  • Pinpoint pain treatment
  • Soft and flexible, convenient and safe
  • Automatic switch-off
  • Intensity adjustable (15 steps)
  • Duration of use: per battery up to 20 treatments of 20 minutes each
  • Operating voltage: CR 2032 button cell (included)
  • With self-adhesive gel film
  • 7.2 x 112 x 10mm (H x L x W)
  • Weight: 14g
  • Manufacturer's part 647.20

Reviews


Be the first to submit a review