Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric ENN05007 IP55 Junction Box Grey 150x105x80mm

Order Code:  

64-9816

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: ENN05007  Copy to clipboard EAN-13: 3295150050075
 Report an error

Discontinued

A 150 x 105 x 80mm rectangular junction box from Schneider Electric's Mureva series with 10x Ø 25 cable entry grommets. The surface mounting box has a cover secured by quarter-turn screws and includes screw collar caps for extra protection of the screw heads.
  • Colour: Grey RAL 7035
  • Degree of protection IP55
  • Mechanical protection IK07
  • Flame resistance 750°C
  • Material: PP (body & cover)
  • Schneider Electric type ENN05007

Enclosure modification


Type Junction box
Material PP
Enclosure Length 172mm
Enclosure Width 129mm
Enclosure Height 87mm
Series Mureva
IP Rating IP55
Internal Features N/A
External Features Screw caps
Colour Grey
Finish N/A
Flame Resistance 750°C

Reviews


Be the first to submit a review