This 7.4kW wall-mounting electric vehicle charging station from Schneider Electric is ideal for use at home or in light commercial areas where use is likely to be limited, such as a private car park.
Rapid is partnering with a nationwide network of trained and OZEV approved installers to offer a complete EV Charging commercial installation service.
Enquiries for the service can be made here.
- Output connection: Shuttered T2 socket
- Nominal output power: 7.4kW, 32A
- Supply voltage 220 to 240V AC, 50/60Hz
- 1P + N configuration
- Access control via key
- Schneider Electric type EVH2S7P04K
For information about government grant schemes available for the installation of electric vehicle charging stations click
here.