This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric EVH2S7P0AK 7.4kW Charger with attached cable and T1 Plug

Order Code:  

64-9667

Brand: Schneider Electric MPN: EVH2S7P0AK EAN-13: 3606485406046
 Report an error
Qty Unit Price (Ex VAT)
1+ £551.00

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock

This 7.4kW wall-mounting electric vehicle charging station from Schneider Electric is ideal for use at home or in light commercial areas where use is likely to be limited, such as a private car park.

Rapid is partnering with a nationwide network of trained and OLEV approved installers to offer a complete EV Charging commercial installation service.
Enquiries for the service can be made here
.


  • Output connection: Attached 4m cable with T1 plug
  • Nominal output power: 7.4kW, 32A
  • Supply voltage 220 to 240V AC, 50/60Hz
  • 1P + N configuration
  • Access control via key
  • Schneider Electric type EVH2S7P0AK

For information about government grant schemes available for the installation of electric vehicle charging stations click here.
Schneider Electric typeOutput styleSocket or connector typePower (Phases)Order code
EVH2S3P02KSocket on right sideT2 socket3.7kW (1P - 16A)65-2676
EVH2S7P02KSocket on right sideT2 socket7.4kW (1P - 32A)65-2679
EVH2S11P02KSocket on right sideT2 socket11kW (3P - 16A)65-2681
EVH2S22P02KSocket on right sideT2 socket22.1kW (3P - 32A)65-2684
EVH2S7P04KSocket on right sideT2 socket with shutter7.4kW (1P - 32A)64-9669
EVH2S7P0AKAttached 4m cable on right sideT1 plug7.4kW (1P - 32A)64-9667
EVH2S7P0CKAttached 4m cable on right sideT2 plug7.4kW (1P - 32A)64-9668

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review