Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 6.3mm Blue Insulated Receptacle Pack of 100

Order Code:  

33-0965

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: FDFD2-250  Copy to clipboard EAN-13: 5053556007158
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.86
10+ £9.75
25+ £8.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
410 in Stock, despatched same dayAdditional 200 due on 12/06/2024

Blue vinyl insulated push-on crimp receptacle from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Stud 6.3 x 0.8mm
  • Wire size 1.04 to 2.63mm²
  • Current rating 16A
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Type Straight tab
Gender Female
Insulation Material Vinyl
Colour Blue
Wire Gauge 17 to 13AWG
Current 16A
Easy Entry Yes
Insulation Type Full
Blade Width 6.3mm
Blade Length N/A
Blade Thickness 0.8mm
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Good Product

Reviewed by: LJN - 22 January 2013
These are fine. Never had any issues with them and use thousands of them. Please note the description above is incorrect. The RED terminals are 12A, the BLUE terminals are 16A.