Loctite 518 is a medium-strength sealant which cures when confined in the absence of air, e.g., between close-fitting metal surfaces. Typical applications include sealing close-fitting joints between rigid metal faces and flanges.
Loctite 518 provides resistance to low pressures immediately after assembly of flanges. It is typically used as a form-in-place gasket on rigid flanged connections, e.g., transmissions and engine casings.
- Medium-strength anaerobic gasket for metal flanges
- Gel-type consistency
- Ideal for overhead application and vertical faces (no dripping)
- Adapts to flange surface irregularities and scratches up to 0.25mm
- Seals instantly against low pressure
- P1 NSF Reg. No: 123758
- Supplied in a 50ml syringe
- Loctite type 518
Type |
Gasket sealant |
Volume |
50ml |
Colour |
Red |
To use this facility please Sign In.
Sign In