Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 614.00 IL 11 Infrared Lamp

Order Code:  

58-3356

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 614.00  Copy to clipboard EAN-13: 4211125614003
  • Country of Origin:
 Report an error

Discontinued

This infrared lamp from Beurer has been designed to promote blood circulation and therefore accelerate the healing processes. Equipped with a number of excellent features, including the adjustable light head tilt with 5 stages.
  • Boosts circulation
  • Accelerates the healing process
  • Power: 100W
  • Infrared lamp with bulb.
  • Certified medical device.
  • 5 incline levels
  • Number of light elements: 1
  • Operating voltage: 230V
  • 120 x 205 x 165mm (W x H x D)
  • Manufacturer's part 614.00

Reviews


Be the first to submit a review