Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Liqui Moly 6111 Underseal - Black - 500ml

Order Code:  

55-2033

  Copy to clipboard
Brand: Liqui Moly  Copy to clipboard MPN: 6111  Copy to clipboard EAN-13: 4100420061110
  • Country of Origin:
 Report an error

Discontinued

This black underseal 500ml from Liqui Moly offers rigid protection for the underneath of a vehicle, accident repairs, existing coatings or flaked paint in a wheel arch. The corrosion inhibitor forms a tough, elastic, continuous film when dry, while the coating material contains bitumen has good anti-drumming effect and is highly resistant to abrasion.


  • Colour: Black
  • Form: Liquid
  • Resistant stoneguard
  • High abrasion resistance
  • Manufacturer's part 6111

Cannot be painted over.
Type Underseal
Volume 500ml

Reviews


Be the first to submit a review