Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 608.10 TL 80 Daylight Lamp 72W White

Order Code:  

58-3391

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 608.10  Copy to clipboard EAN-13: 4211125608101
  • Country of Origin:
 Report an error

Discontinued

This 72W white daylight lamp from Beurer is the ideal companion during winter when there may be a lack of light (disturbance hormones): imbalance - depressed mood - energy and motivation etc. Artificial light cannot compensate for this, but the special, bright light of the daylight lamp can - without drugs - affect the hormonal balance and be used to prevent or treat.

Features include the smoothly adjustable angle stand, convenient one-button operation and flicker-free starting, supplying immediately pleasant light - simply sit back and enjoy atmospheric sunlight in your living room during the winter months.


  • Operating voltage: 230V/50Hz
  • Number of light elements: 2
  • Performance: 72W
  • Colour: white
  • Power supply: mains operated
  • Switching stages: 1
  • Weight: 2.7kg
  • Light intensity about 10,000 lux
  • 39 x 32cm illumination area
  • 2 x 36W tubes
  • Flicker-free and UV-free
  • Energy-saving bulbs
  • 555 x 310 x 255mm (H x W x L)
  • Manufacturer's part 608.10

Reviews


Be the first to submit a review