Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


National Geographic -Reflector Telescope - 60/800mm

Order Code:  

51-3007

  Copy to clipboard
Brand: National Geographic  Copy to clipboard MPN: 9010000  Copy to clipboard EAN-13: 4007922201351
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This National Geographic 60/800 EQ Reflector Telescope is ideal for beginners or anyone looking to take their first steps in astronomy. You can build this telescope without tools in a few easy steps, so you could be trying to differentiate Cancer from Cassiopeia within just a few minutes. The carrying case makes it easy to transport the telescope and doubles up as a handy gift case, and the achromatic objective lens provides a clean, crisp image.


  • With 3 eyepieces: 4, 12.5 and 20mm, and 3x Barlow lens
  • Finderscope with LED viewfinder
  • Compact and easy to transport
  • Accessory tray

Pack includes telescope with tripod, 3 eyepieces, Barlow lens, carrying bag, LED viewfinder, Astronomy software, protective lens caps, button cell batteries and operating instructions.
Type Reflector telescope
Lens Diameter 60mm
Focal Length 800mm

Reviews


Be the first to submit a review