Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 603.00 IH 50 Nebuliser

Order Code:  

58-3364

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 603.00  Copy to clipboard EAN-13: 4211125603007
  • Country of Origin:
 Report an error

Discontinued

This mesh nebuliser from Beurer is for handling the upper and lower breathing passage. By nebulisation and inhalation of the medicines prescribed by the doctor, you can prevent the infection of the breathing passage or minimise the attendant signals by accelarating the healing.

Nebulisation by highly frequent microporous double membrane for fast and effectice inhalation Ideal for application in cold, asthma or any respiratory diseases. Also handy for travelling due to wide range input or battery operations.


  • Small and handy, ideally suited for travelling
  • Oscillating membrane fumigation
  • Filling capacity 8ml
  • Capable of disinfection
  • Small and handy, ideally suited for travelling
  • Battery operation is possible with 4 mignon-batteries
  • Mains adaptor 100-240V/50-60Hz
  • Filling capacity max. 8ml
  • Nebulisation rate 0.25ml/min
  • Oscillating frequency 100kHz
  • Manufacturer's part 603.00

Included: mouthpiece, adult mask, children‘s mask and storage bag.

Reviews


Be the first to submit a review