Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 600-0054M Video Cable Green Sheath 23 AWG

Order Code:  

59-2054

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 600-0054M  Copy to clipboard
 Report an error

Discontinued

The Sommer Cable 600-0054M is a SC-FOCUSLINE M HIGHFLEX Cable used in video technology, and is suitable for mobile applications and fixed installation. The green jacket colour indicates a surge impedance of 75Ω, with a tolerance of ±1%. Contrary to common video cables the SC-FOCUSLINE is equipped with a soft, but yet very durable jacket and a densely stranded copper shield made of oxygen-free copper. This is a solid wire strand wire denoted by the ‘M' in Manufacturer's part: No. It is suitable for installation in dry and damp rooms.

Application: Image processing in video technology, Cabling for image and observation monitors, Fixed installation for braodcasting and television, Data transmission, High frequency technology.


  • Precise surge impedance of 75Ω
  • Flexible and resistant outer jacket
  • Sold per Metre
  • Supplied cable thickness: 23AWG
  • Supplied with Green outer sheath

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Reviews


Be the first to submit a review