Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ FT510052226 600 Crystal Clear Tape 19mm x 10m

Order Code:  

51-2088

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: FT510052226  Copy to clipboard EAN-13: 3134375262033
  • Country of Origin: USA
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
145 available to back OrderBack-order availability date - 25/04/2024

This 3M 600 Crystal Clear Tape is very transparent, light and resistant to ageing and is suitable for a wide range of fixing, sticking and repairing tasks.


  • Made from Cellulose-Acetate
  • Tape size 19mm wide x 10m long
Type General purpose
Colour/Pattern Clear
Material Cellulose
Width 19mm
Length 10m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review