Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sol Expert 46013 - 6 in 1 Solar Model Kit

Order Code:  

60-3860

  Copy to clipboard
Brand: Sol Expert  Copy to clipboard MPN: 46013  Copy to clipboard EAN-13: 4037373460137
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
69 available to back OrderBack-order availability date - 26/04/2024

This 6 in 1 solar model kit from Sol Expert has a a powerful 1V/60mA solar cell and refined 2-stage gear unit, plus over 40 parts of construction kit which can be assembled and disassembled to create outstanding models. As a result, 6 different models can be built, which can drive, fly, swim and rotate. The wind turbine, for example, has a total height of over 23cm. The construction kit is suitable for children aged 10 and older, and includes a very detailed manual.


  • Age class: 8 years and over
  • No. of experiments: 6
    Solar robot
    Solar helicopter
    Solar windmill
    Solar fan boat
    Solar aeroplane
    Solar car
  • Material of plastic parts: ABS
  • Manufacturer's part 46013

Note: Not suitable for children below 3 years, choking hazard through parts that can be swallowed.

Type Solar power

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review