6.3a Min.pcb Circuit Breaker

6.3a Min.pcb Circuit Breaker

MPN
1410L210S02-6.3A
Brand
ETA
Order Code
26-4140

Discontinued


Circuit Breaker, Thermal Over Current, 240Vac Voltage Rating, 6.3A Current Rating, 1 Pole, 2kA Interrupting Capacity, Overload Switch Circuit Configuration, Reset Slide/Button Reset, Solder Pin Terminal, PCB Mount, 1500Vac Dielectric Strength, 100MR Insulation Resistance, -20°C to +70°C Operating Temperature, Standards IEC, UL, CSA, VDE, 33mm Long, 7.5mm Wide, 9.6mm High, 5g Weight, ETA 1410 Series, Single Pole Changeover Very Fast Actioning PCB Mounting Low Profile Circuit Breakers with Side Fitted Reset Slide, Suitable for Replacing Fuses in Many PCB Applications, Approved to UL/CSA and VDE, Typical Applications Include Motors, Transformers, Solenoids, PCBs, Hand-Held Machines, Appliances, Instrumentation

Questions

*Question functionality currently disabled
Question by: Product code: 26-4140

Q. HI COULD THIS BE USED ON A 12VOLT DC CONTROL CIRCUIT OR HAVE YOU AN ALTERNATIVE ITEM THANKS

A. Thanks for your enquiry. These are rated for 28VDC use so they may be suitable. To be absolutely sure, you would need to be more specific in what control they are required to achieve since this will not limit the voltage at all.


Trustpilot