Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SoniCrest HCM1205F 5V Electro-magnetic Sound Generator

Order Code:  

35-3611

  Copy to clipboard
Brand: SoniCrest  Copy to clipboard MPN: HCM1205F  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.22
25+ £1.05
100+ £0.842

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,080 in Stock, despatched same dayAdditional quantity lead time 10 weeks

A 5V electro-magnetic sound generator encapsulated in a low profile housing making it particularly suitable for inclusion in miniature electronics instrumentation.


  • Electro magnetic sound generator
  • 5V voltage rating
  • 45mA current
  • 85dB at 10cm sound output
  • 2400Hz frequency
  • 12mm diameter
  • 1.2g weight
  • Noryl housing
  • Sealed base
  • Positive terminal marked
  • PCB pins
  • Requires external drive circuit
Type Electro magnetic sound generator
Frequency 2400Hz
Voltage Rating 5V
Current Consumption 45mA
Sound Output 85dB
Tone Type Single tone
Diameter 12mm
Height 6.5mm
Weight 1.2g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


25 April 2013 Question by: Rapid Customer | Product code: 35-3611
Q. I actually want to ask about the 35 3613.I need a Piezo type sounder, 23 mm in diameter, with 15mm centres between pins for mounting on a PCB.Will this do the job?
A. H Paul. Thank you for your question. This product is only 12mm diameter and a electro-magnetic sounder rather than a piezo and therefore unsuitable. The nearest match for your requirements is 35-0262.

Reviews


Be the first to submit a review