Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Medline 5ml Diamond Weighing Boat - Pack of 250

Order Code:  

85-2366

  Copy to clipboard
Brand: Medline  Copy to clipboard MPN: 1911103  Copy to clipboard EAN-13: 5060574930092
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional 4 due on 07/05/2024

These 5ml Medline 'White Diamond' weighing dishes are made of white, translucent polystyrene and are easily bent into pouring spouts for non-spill transfer of liquids. They are biologically inert, contaminant-free and are resistant to diluted acids, aqueous solutions, alcohols and bases.


  • 5ml capacity, supplied in packs of 250
  • Suitable for microwave
  • Will withstand temperatures from –10 to +80°C
  • Not antistatic
  • Medline type 1911103
Type Weighing boat

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review