Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LPRS LAW-AWV699 5.8GHz Video Sender

Order Code:  

43-0161

  Copy to clipboard
Brand: LPRS  Copy to clipboard MPN: LAW-AWV699  Copy to clipboard
 Report an error

Discontinued

A video sender that operates at 5.8GHz. Sporting a new industrial design and with a high performance patch antenna this wireless transmitter and separate receiver is ideal for a wide range of wireless applications for both audio and video uses.

The unit transmits video and hi-fi stereo audio from a VCR, TV, DVD, VCD, satellite receiver or cable set top box to the receiver to enable simultaneous viewing/listening of video/audio on second monitors, unconnected hi-fi speakers, remote monitoring from cameras, etc. The range of the unit is up to 400 feet clear line-of-sight and can even penetrate through walls.

In addition, seven separate user selectable channels allow the operation of multiple transmitter/receiver setups.
  • 5.8GHz Wireless transmitter and receiver
  • Seven selectable channels
  • NTSC/PAL Video format
  • Built-in IR remote extender increases range of an IR remote
  • Ports 3.5mm stereo phone jack
  • LPRS AWV699
Frequency 5.8GHz
Number of Channels 7
Receive Sensitivity -85dBm
Supply Voltage (DC) 9V
Type Audio / video kit

Reviews


Be the first to submit a review