Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 589.36 MPE 60 Manicure/Pedicure Set

Order Code:  

58-3383

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 589.36  Copy to clipboard EAN-13: 4211125589363
  • Country of Origin:
 Report an error

Discontinued

This manicure/pedicure set from Beurer has been designed for manicured hands and feet!

The professional instrument fits comfortably in the hand and is easy to use, offering aractical manicure and pedicure with 9 different attachments for various treatments, including removing dry skin, cornea or weals on the sole and heel, editing the nails, filing and processing of the nails, removing ingrown nails, sanding nail surface, smoothing and polishing nail edge after filing as well as for cleaning the surface, fast removal of corns, precise removal of nail edges and fast removal of corneal and calluses.


  • Forward/reverse operation
  • Non-slip grip
  • Infinitely variable speed
  • Dimensions: 36 x 148 x 38mm (H x L x W)
  • Weight: 240g
  • Manufacturer's part 589.36

Delivery includes: MPE 60, 9 attachments, storage bag, plug and instruction manual.

Reviews


Be the first to submit a review