Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 58660 HO Quarrystone Viaduct 37 x 24.5 x 4.4cm

Order Code:  

55-3021

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 58660  Copy to clipboard EAN-13: 4007246586608
  • Country of Origin:
 Report an error

Discontinued

With a height of 245mm, this H0 scale quarrystone viaduct from Noch can make an eyecatching centrepiece in your model railway layout. Highly detailed and ready to use, this straight viaduct section can be simply connected to others to produce an even more impressive span. The pack also includes material to model the correct bridgehead for the stone viaduct.
  • H0 scale
  • Length 370mm
  • Height 245mm
  • Width 44mm
  • Manufacturer's part 58660

Reviews


Be the first to submit a review