Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 58300 HO Underpass 14 x 11cm

Order Code:  

55-3217

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 58300  Copy to clipboard EAN-13: 4007246583003
  • Country of Origin:
 Report an error

Discontinued

This underpass from Noch can be combined with other wall sections to form part of an H0 scale model railway layout.
  • Pre-painted and ready to use
  • Single track
  • Length: 140mm
  • Width: 110mm
  • H0 scale
  • Manufacturer's part 58300

Reviews


Be the first to submit a review