Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ansmann 5802082 Powerlight 5.1 Worklight

Order Code:  

49-4076

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 5802082/510  Copy to clipboard EAN-13: 4013674802081
 Report an error

Discontinued

If you are a professional working for the emergency services, mountain rescue or in security you will want a torch that maintains the same high standards you do. The Ansmann Powerlight 5.1 is a worklight which has been made with professionals in mind. Secured in a black rubber housing, the Powerlight 5.1 is tough, flexible and able to work for long periods - exactly as you would want it to be.


  • Illumination range: 800m
  • Light duration: Up to 20hrs
  • Lamp power: 5W halogen
  • Uses 1 x lead acid battery 6V/4500mAh
  • Charging time: 4.5hrs max.
  • Impact resistant
  • Maintenance-free
  • Waterproof housing gives protection up to IP65
  • Dimensions 330 x 121 x 128mm
  • Xenon light
  • Microprocessor controlled charging technology
  • Operating voltage: 100 to 240V, 50/60Hz
  • Manufacturer's part 5802082

Includes battery, charging station, 100 to 240V charger, 12/24V car adaptor, 2 discs - clear and orange.
Type Worklight
Lamp Type Xenon
Battery Type / Qty Lead-acid
Water Ingress IP65

Reviews


Be the first to submit a review