Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Medline 55mm Triple Vent Petri Dish - Pack of 10
Image Representative of Range

Medline 55mm Triple Vent Petri Dish - Pack of 10

Order Code:  

52-0179

 
Brand: Medline  MPN: 200201.5  EAN-13: 5060574931334
  • Country of Origin: Spain
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
89 in Stock, despatched same dayAdditional quantity lead time 3 weeks

These Aseptic 55mm Petri Dishes from Medline are made from polystyrene and have 4 vents. They are supplied in packs of 10 and are suitable for use with automatic filling machines.


  • Diameter 55mm
  • Height 14mm
  • Supplied in packs of 10
  • Medline type 200201
Diameter 55mm
Type Petri dish

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review