Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RK Education 555 Monostable Project W/ Drive Circuit

RK Education 555 Monostable Project W/ Drive Circuit

Order Code:  

70-6016

 
Brand: RK Education  MPN: KIT 
 Report an error

Discontinued

Comprehensive teacher notes are available here.

This kit provides an ideal introduction to electronic circuits for KS4 students. This drive circuit version of the 555 monostable project includes a 100nf capacitor, 10uF capacitor, 2 way terminal block, soft touch knob, 1N4007 diode, 1K resistor and BFY51 transistor, but does not include the PCB board.


  • Time can be varied with the variable resistor
  • Can be used with various trigger inputs
  • Battery-powered
  • Clear silkscreen text has been used to make construction simpler
  • Professional double-sided PCB pre-drilled with silkscreen and solder-resist
  • Empty PCBs are available separately, order code 70-9034
  • Suitable for Key Stages 2, 3 & 4 (ages 7 to 16)
Frequency N/A
Power 9V
Range N/A
Soldering Yes
Type Monostable project

Questions


*Question functionality currently disabled


16 January 2013 Question by: Rapid Customer | Product code: 70-6016
Q. I have just purchased 30 kits but when delivered, there was no instructions for positioning the components. Could you supply a data sheet with this information please? Regards Peter Lound
A. Hi Peter. Thank you for your question. The data sheet can be found here.

Reviews


Be the first to submit a review