Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kabeltronik 550125000 KL-RP 2x2.50mm PVC Coax Speaker Cable

Kabeltronik 550125000 KL-RP 2x2.50mm PVC Coax Speaker Cable

Order Code:  

49-0411

  Copy to clipboard
Brand: Kabeltronik  Copy to clipboard MPN: 550125000  Copy to clipboard
 Report an error

Discontinued

This coax cable is mainly used for fixed installations covering long distances. The smaller outside diameter saves space and weight on the cable routes.
  • Colour: Black
  • Colour coded: No
  • Halogen free: No
  • Number coded: No
  • Operating voltage: 250V
  • Testing voltage: 1000V
  • Conductor resistance: 8,0Ω/km
  • Temperature range: static: -20°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: 10 x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Reviews


Be the first to submit a review