Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ESKA 520.618 1.25A Quick Blow Glass Fuse 5x20mm (Pack 10)

ESKA 520.618 1.25A Quick Blow Glass Fuse 5x20mm (Pack 10)

Order Code:  

54-3091

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 520.618 1.25A  Copy to clipboard
 Report an error

Discontinued

A 5 x 20mm quick blow glass fuse from ESKA.


  • Length: 20mm
  • Diameter: 5mm
  • Nominal current: 1.25A
  • Nominal voltage: 250V
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.618
Fuse Type Quick blow
Nominal Voltage 250V
Current Rating 1.25A
Length 20mm
Diameter 5mm

Reviews


Be the first to submit a review