Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 531.04 FW 20 Foot Warmer 100W

Order Code:  

58-3327

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 531.04  Copy to clipboard EAN-13: 4211125531041
  • Country of Origin:
 Report an error

Discontinued

This 100W foot warmer from Beurer features 3 temperature settings, a breathable micro-fleece - smooth and gentle on the skin - and illuminated switching positions.
  • Washable, removable teddy lining
  • Foot warmer with BSS® overheating protection
  • Extra soft, plush fabric
  • Operating voltage: 230V
  • Performance: 100W
  • Colour: beige
  • Switching stages: 3
  • Dimensions: 320 x 260 x 260mm
  • Manufacturer's part 531.04

Reviews


Be the first to submit a review