Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Verbatim 53051 Executive HDD - 750GB - Silver

Order Code:  

49-4446

  Copy to clipboard
Brand: Verbatim  Copy to clipboard MPN: 53051  Copy to clipboard
 Report an error

Discontinued

This silver Executive HDD 750GB from Verbatim offers SuperSpeed USB 3.0 data transfer speeds, and 256bit AES hardware encryption for the highest data security. A special feature of the drive is the sensor touch pad - similar to touch screens, by lightly touching the pad on the hard drive, users can activate preset functions.

Verbatim Drive Protection software uses 256bit AES encryption to protect your data - simply set a password and reserve a portion of the drive space for file encryption. The remaining space on the drive will be unprotected for daily use of less important data/files. The HDD 750GB also offers extremely high transfer rates when connected to USB 3.0 host systems and remains 100% backwards compatible with USB 2.0 systems as well.

The drive is plug 'n' play and requires no external power for operation. It is formatted FAT32 enabling it to be used on both Windows OS and Mac OS systems. For added security, Nero BackItUp and Burn Essentials software enables automatic or manual back up of files, folders and drives. Also on the drive is Green Button software which reduces energy consumption and extends the drive's life expectancy by automatically placing the drive into sleep mode.

The full pack includes: Store 'n' Go portable hard drive USB 3.0, USB 3.0 cable, quick start guide printed in 27 languages, carry pouch, user guide (included on the hard drive), Nero BackItUp and Burn Essentials software (included on the hard drive), Green Button energy saving software (included on the hard drive) and Green Button software user manual (included on the hard drive).


  • Bus powered via USB 3.0 cable
  • USB 3.0/2.0 port
  • Up to 4800 Mbits/second (USB bus speed)
  • 5400rpm rotational speed
  • 8MB or greater
  • 123mm x 82mm x 18mm
  • 154g weight
  • Protects data via 256bit AES encryption
  • Fully compatible with Apple Time Machine
  • Manufacturer's part 53051

System requirements: USB 3.0 or USB 2.0 Port; Windows XP, Vista, 7 or Windows 8; Mac OS X 10.4 or higher; Linux kernel 2.6 and higher.

Reviews


Be the first to submit a review