Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Adastra 952.184UK CC5V 100V Ceiling Speaker With Control 5.25 Inch

Order Code:  

35-4639

 
Brand: Adastra  MPN: 952.184UK 
 Report an error

Discontinued

This 5.25in, 2-way quick fit ceiling speaker has a bass driver and directional dome tweeter giving this loudspeaker an excellent frequency response. The drivers are housed in a white polymer frame with metal grille.

The specifications of this speaker and the design for easy and quick fitting together with an output selector control means that this unit is ideal for a wide range of aplications, especially in workplaces such as waiting rooms, receptions, etc. that will need a pre-settable volume.
  • Rotary selector switch for 100V line tappings or 8 ohms
  • Specially designed locking block for fixing to ceiling tiles from 1 to 20mm in thickness
  • Spring loaded terminals for easy connection
Colour White
Frequency 85 to 20000Hz
Height 202mm
Impedance

Reviews


Be the first to submit a review