Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 5180 HO Curved Tunnel Double Track 43 x 41 x 23cm

Order Code:  

55-2913

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 5180  Copy to clipboard EAN-13: 4007246051809
  • Country of Origin:
 Report an error

Discontinued

Tunnels make a focus point of any model railway layout and this ready-made corner tunnel from Noch is carefully detailed with trees, bushes, banks, ponds, brooks and fences.
  • Suitable for H0 scale
  • Double track
  • Length: 430mm
  • Width: 410mm
  • Access height 93mm
  • Made from high quality strong plastic
  • Manufacturer's part 05180

Reviews


Be the first to submit a review