Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Liqui Moly 5150 Anti-Bacterial Diesel Additive 1l

Order Code:  

55-1999

  Copy to clipboard
Brand: Liqui Moly  Copy to clipboard MPN: 5150  Copy to clipboard EAN-13: 4100420051500
  • Country of Origin:
 Report an error

Discontinued

This anti-bacterial diesel additive 1l from Liqui Moly contains a highly active biocide with a wide activity spectrum against bacteria, yeasts and moulds. The biocide does not form any corrosive combustion products and has been tested by leading engine manufacturers.


  • Basis: Biocide, detergent and cetan number enhancer
  • Colour: Yellowish, clear
  • Reduces diesel knock and pollutant emission
  • Decontaminates tank systems which are already infested
  • Cleans and lubricates injectors
  • Neutralises acids formed by microbial growth
  • 5ml measurement cup is sufficient for 25 litres of diesel fuel
  • Manufacturer's part 5150
Type Fuel additive
Volume 1000ml

Reviews


Be the first to submit a review