Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Manhattan 510424 Hi-Speed USB Active Cable

Order Code:  

58-3442

 
Brand: Manhattan  MPN: 510424  EAN-13: 0766623510424
  • Country of Origin: China
 Report an error

Discontinued

This hi-speed USB active cable from Manhattan has been designed to extend a USB connection by up to 11m. Equipped with a built-in repeater which helps maintain hi-speed USB signal quality, electrical and timing specifications.


  • USB 2.0 mains cable
  • Connector/input type A: 1x USB 2.0 male
  • Connector/output type B: 1x USB 2.0 female
  • Supports USB 1.1 and USB 2.0
  • Integrated repeater ensures signal quality
  • Cable length: 11m
  • Colour: Transparent
  • Straight type
  • Manufacturer's part 510424

Plug and Play capability, Windows7/8/Macintosh versatility and no external power or driver requirements help provide greater flexibility in computer and peripheral placement and office layout.
Colour Transparent
Connector A USB 2.0 A male
Connector B USB 2.0 B male
Length 11m
Type USB extension cable

Reviews


Be the first to submit a review