Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Liqui Moly 5100 mtx Carburettor Cleaner 300ml

Order Code:  

55-5715

  Copy to clipboard
Brand: Liqui Moly  Copy to clipboard MPN: 5100  Copy to clipboard EAN-13: 4100420051005
  • Country of Origin:
 Report an error

Discontinued

This MTX carburettor cleaner 300ml from Liqui Moly has been developed to elimate deposits in the carburettor, on valves, spark plugs, and in the combustion chamber. The additive is added to the fuel tank, protecting the entire fuel system against corrosion, while increasing long-term engine efficiency. As a result, the engine consumes less fuel and reduces emissions. Suitable for all petrol engines.


  • Colour: Yellow
  • Reduces engine arrears
  • Dissolves residues in valves and combustion chamber
  • Guards fuel against oxidation and ageing
  • Lessens carburettor icing
  • Turbo and catalytic converter tested
  • Cleans the carburettor and intakes
  • Effect continues up to 2,000 km
  • 300ml for up to 70 litres of fuel
  • Manufacturer's part 5100


Type Carburettor cleaner
Volume 300ml

Reviews


Be the first to submit a review