Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO FT-36T-2.6A1-477 Piezo Element 500 Ohm 2.6 ± 0.3 kHz 36mm

Order Code:  

51-7489

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: FT-36T-2.6A1-477  Copy to clipboard
 Report an error

Discontinued

The KENO Piezo Element 500 Ω 2.6 ± 0.3kHz is a 36mm diameter piezo element with a 25000nF±30%nF capacitance that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • Type Piezo element
    Sound Output N/A
    Frequency 2.6kHz
    Size 36 x 0.6mm

    Reviews


    Be the first to submit a review