Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO FT-21.5T-5.0AS-467 Piezo Element 150 Ohm 5 ± 1 kHz 23.5mm

Order Code:  

51-7488

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: FT-21.5T-5.0AS-467  Copy to clipboard
 Report an error

Discontinued

The KENO Piezo Element 150 Ω 5 ± 1kHz is a 23.5mm diameter piezo element with a 80000nF±30%nF capacitance that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • Type Piezo element
    Sound Output N/A
    Frequency 5kHz
    Size 23.5 x 0.41mm

    Reviews


    Be the first to submit a review