Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO FT-12T-5.8B1-463 Piezo Element 500 Ohm 5.8 ± 0.5 kHz 12mm

Order Code:  

51-7484

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: FT-12T-5.8B1-463  Copy to clipboard
 Report an error

Discontinued

The KENO Piezo Element 500 Ω 5.8 ± 0.5kHz is a 12mm diameter piezo element with a 10000nF±30%nF capacitance that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • Type Piezo element
    Sound Output N/A
    Frequency 5.8kHz
    Size 12 x 0.12mm

    Reviews


    Be the first to submit a review