Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO FT-41G-1.0A1-479 Piezo Element 1000 Ohm 1 ± 0.5 kHz 41mm

Order Code:  

51-7480

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: FT-41G-1.0A1-479  Copy to clipboard
 Report an error

Discontinued

The KENO Piezo Element 1000 Ω 1 ± 0.5kHz is a 41mm diameter piezo element with a 75000nF±30%nF capacitance that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • Type Piezo element
    Sound Output N/A
    Frequency 1kHz
    Size 41 x 0.23mm

    Reviews


    Be the first to submit a review