Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

50K Precision Potentiometer

50K Precision Potentiometer

Order Code:  

68-1310

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: 357B0503MXB251S22  Copy to clipboard
 Report an error

Discontinued

50k 20% 1W single turn precision potentiometer from the Spectrol 357-0-0 series. Bush mount, conductive plastic, excellent linearity, end slotted stainless steel shaft and low profile design (only 9.5mm behind the panel.) Supplied with fixing hardware.

The Vishay Spectrol product group is a full line of variable resistive products, including precision potentiometers, trimming potentiometers and turns counting dials. Vishay acquired the Spectrol brand in 2000 with the view to further strengthen Vishay market position in potentiometers.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Resistance 50kΩ
Power Rating 1W
Shaft Diameter 6.35mm
Shaft Length 22mm
Number of Turns 1

Reviews


Be the first to submit a review