WAGO 2016-1204 2 Conductor Ex e II Through Terminal Block Blue

Order Code:

50-7177

Brand: WAGO MPN: 2016-1204 EAN-13: 4017332076647
Qty Unit Price (Ex VAT)
20+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
23,240 in stock, despatched in 5 working days

The WAGO DIN Rail Terminal Block, Spring Cage 12mm 76A Blue is a 2-conductor through terminal block suitable for exe applications. The direct plug-Series 2016 protects against handling errors and allows simple plug of single-wire and stranded conductors.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2016-1204
  • Blue colour
  • CAGE CLAMP®S Connection
  • 37 x 12 x 70mm (H x W x D)
Type Terminal block
Current Rating 76A
Termination Push-in Cage clamp
No.of Ways 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot