Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSI3NA5451B 5.0 x 4.1mm Oval Infrared 55/30° 850nm Water Clear

Order Code:  

58-0116

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSI3NA5451B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.418
25+ £0.355
100+ £0.300
500+ £0.210

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
531 in Stock, despatched same dayAdditional quantity lead time 4 months

This oval beam pattern LED radiates in the infrared spectrum and has high radiant power. The device is suitable for IR type applications such as: IrDA, encoders, data communications and IR cameras.


  • High radiant power
  • 5.0 x 4.1mm Standard directivity
  • Superior weather resistance
  • UV Resistant epoxy
  • Water clear lens
  • 55° x 30° beam angle
Device Type IR LED
Size 5mm
Dice N/A
Lens Type Water clear
Spectral Wavelength 850nm
Spectral Bandwidth N/A
Radiant Intensity 25mW/sr
Forward Current 100mA
Forward Voltage Typical 1.6V
Operating Temperature Max. +85°C
Operating Temperature Min. -30°C
Viewing Angle 55°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review