Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


4tronix Base:Bit Music Box & Neopixel Santa Claus Bundle

Order Code:  

75-0151

  Copy to clipboard
Brand: 4tronix  Copy to clipboard MPN: Base:Bit & Santa  Copy to clipboard
 Report an error

Discontinued

The Music Box Base:Bit and Neopixel Santa Claus Bundle is the perfect xmas gift. The bundle contains:

75-0149 - Music Box Base:Bit for BBC micro:bit
This clever little unit works as a standalone music box for your micro:bit (not included) or can be used to drive any Neopixel shape. The unit provides battery power, voltage regulation, On/Off switch with indicator and mounting for the micro:bit and up to two Neopixel plugins. There is also a mini speaker with powered driver so you can make music using the music modules in micro:bit programming languages.

75-0150 - Neopixel Santa Claus for Music Box Base:Bit
You may only see him once a year, but he's always welcome. The big fella is designed to plug into one of the two positions on the Music Box Base, and has 10 Neopixels all about him that are all RGB and can be individually programmed. As examples of coding exercises why not try:

Flashing each pixel with random colours
Sweep a single colour from bottom to top
Make the LEDs on his belt and hat flash alternately
Make Santa walk by changing the colours on his legs
  • See blog for more information and coding examples
  • Bundle includes 1 Music Box and 1 Santa
  • Neopixel Santa is protected from incorrect insertion
  • Great for learning how to code simple patterns of light
  • Simple screw mounting for Micro:Bit (Micro:Bit not included)
  • Music Box has:
  • 3 x AAA battery holder (batteries not included)
  • Robust on/off switch
  • Blue LED power indicator
  • Connectors for up to 2 plug in neopixel shapes
Type Base:Bit & Neopixel Santa Claus bundle

Reviews


Be the first to submit a review